
Number
Highlights & Details
REELY 1:14 RAW DESERTTRUCK 4WD RTR
- Full proportional steering
- Fail-safe function
- 390 powerful motor
Technical specifications
- Ground Clearance: 41 mm
- Speed range:18 km/h- 35 km/h
- Tire diameter/width front and rear: 86 mm
- Tire width: 37 mm
- Track width: 185 mm
- Wheelbase: 191 mm
- Charging time: 150 minutes
- Driving time: Max. 16 mins
- Transmission frequency range and radiated power: 2425-2465, 9dB
- Motor type
Brushed
- Motor type
390 brushed motor
- Dim
(L x W x H) 326 x 220 x 148 mm
- Weight
910 g
- Age category
14 years and over
- Factory colour
Orange
- Height
148 mm
- Length
326 mm
- Width
220 mm
- Battery life
16 min
- Features
Incl. battery and charger
- Engine type
Electric
- Model craft type
Sand Buggy
- Scale
1:14
- Remote control
2 CH, 2.4Ghz
- Charging time
150 min
- Speed (max.)
35 km/h
- Drive
4WD
- Frequency
2,4 GHz
- Model version
RtR
- Ground clearance
41 mm
- Wheelbase
191 mm
- Track width
185 mm
- Tyre Ø
84 mm
- rear
84 mm
- Tyre width
37 mm
- Plastic free packaging
Plastic-free packaging
- Product type
RC model car
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2390917 Reely RAW Orange Brushed 1:14 RC model car Electric Sand Buggy 4WD RtR 2,4 GHz Incl. battery and charger
User & Safety Instructions 2390917 Reely RAW Orange Brushed 1:14 RC model car Electric Sand Buggy 4WD RtR 2,4 GHz Incl. battery and charger
User & Safety Instructions 2390917 Reely RAW Orange Brushed 1:14 RC model car Electric Sand Buggy 4WD RtR 2,4 GHz Incl. battery and charger
Spare part list
Spare part list 2390917 Reely RAW Orange Brushed 1:14 RC model car Electric Sand Buggy 4WD RtR 2,4 GHz Incl. battery and charger
Description
The desert truck with technical edge
With up to 35 kilometers per hour, this truck sprints around the scale 1:14. A powerful motor with all-wheel drive and 2S / 1500 mAh Li-ion battery lets the Reely Desert Truck pull its course Of course, the desert vehicle can be steered in all directions, i.e. forwards, backwards, left and right. But not only that: The 2.4-GHz control has a fully proportional steering, so the steering lock on the vehicle effectively corresponds to the actual steering movement on the remote control. Another technical highlight: If the connection between transmitter and receiver breaks due to lack of battery power or other problems, the fail safe function activates and secures the vehicle at the current position. The rally can then be started as quickly as possible thanks to the provided USB charger.
This text is machine translated.
Features
- Functions: Forward, backward, turn left, turn right
- 2.4 GHz control system
- 4WD
- Speed adjustment
- Speed up to 35 km/h
- 2S / 1500 mAh Li-ion battery
Scope of delivery
- Car x 1
- Remote control x 1
- 3.7 V 1500 mAh battery x 2
- USB charging cable
- Charging hub
- Screwdriver x 1
- Manual x 1


















