• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi Drift Sport Muscle Car Grey Brushed 1:43 RC model car Sports car 4WD RtR

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Amewi 21137 remote-controlled (RC) model drift car electric motor 1:43

  • Metal chassis: For higher stability, better durability and maximum control of the model
  • Electronic help: Attachable gyro, which provides for more driving stability and even drifts
  • Sensitive control: Throttle and steering respond smoothly to every movement of the remote control, Ideal for beginners and experienced drivers

Technical specifications

  • Product type: Drift car
  • Recommended age in years of age (at least): 8 year(s)
  • Rechargeable battery/battery technology: Lithium polymer (LiPo)
Product type

RC model car

Motor type

Brushed

Model craft type

Sports car

Scale

1:43

Dim

(W x H) 48 mm x 31 mm

Drive

4WD

Model version

RtR

Weight

53 g

Age category

14 years and over

Factory colour

Grey

Width

48 mm

Height

31 mm

Material (details)

Metal
Plastic

Top speed

15 km/h

Battery capacity

150 mAh

Battery voltage

3.7 V

Charging time

0.5 h

Wi-Fi frequency band

2.4 GHz

UKCA

yes

Battery life

20 min

Clearance

2 mm

Quantity

1

Wheelbase

6.4 cm

Electronic speed control (ESC)

yes

Number of servos

1

Servo weight

2 g

Number of batteries (transmitter)

2

Batteries required

yes

Built-in servo

yes

Tire width (front)

5 mm

Tire width (rear)

5 mm

Battery voltage (transmitter)

1.5 V

Channels quantity

4 Kanäle

Light effects

yes

Front wheels diameter

1.5 cm

Rear wheels diameter

1.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556475 Amewi Drift Sport Muscle Car Grey Brushed 1:43 RC model car Sports car 4WD RtR

Description

The Drift Sport Muscle Car in the 1:43 scale offers young drivers from 8 years onwards a realistic and exciting driving experience with precise control and modern technology. The stable metal chassis provides high durability and controlled driving behavior, even in intensive drift maneuvers. Through the selectable gyro the model remains stable on the track even in curves and when changing direction, WAS makes uniform drifts especially easy.

The sensitive steering reacts continuously to throttle and steering movements, so that the vehicle can be maneuvered very precisely. This makes it suitable both for beginners as well as for advanced drivers, who place emphasis on exact handling. The reliable 2.4 GHz system ensures reliable signal transmission without interruptions.

The LED lighting is an optical highlight: The front and rear lights are permanently lit, while the underbody lighting can be switched on as required. This creates an atmospheric atmosphere while driving.

The model reaches speeds of up to 15 km/h and offers travel time of around 20 minutes thanks to the integrated LiPo-battery. An undervoltage warning reliably protects the rechargeable battery against deep discharge. The battery can be recharged in approximately 30 minutes via the built-in USB-C charging socket. A suitable USB charging cable is included in the delivery.

The steering can be fine-tuned via the remote control. Both drift tires made of plastic and road tires with rubber coating are enclosed for varying driving pleasure. You can build your own courses or drift courses with the accompanying pylons. As an RTR (ready-to-run) set the drift sport muscle car WAS is delivered completely ready to run and contains everything needed for immediate start - Ideal for small racing drivers who want to enjoy great driving pleasure in a handy format.

This text is machine translated.

Features

  • Metal chassis: For higher stability, better durability and maximum control of the model
  • Electronic help: Attachable gyro, which provides for more driving stability and even drifts
  • Sensitive control: Throttle and steering respond smoothly to every movement of the remote control, Ideal for beginners and experienced drivers
  • RTR-Set (Ready-to-Run) incl. remote control, integrated battery and charging cable
  • Interference-free 2.4 GHz system
  • Switchable LED - Lighting (under floor)
  • Fixed LED-lighting front/rear (always lights up continuously)
  • Steering trimming at the remote control
  • In-built LiPo battery with 150mAh 3.7V for travel time of up to 20 minutes
  • Built-in USB-C charging socket for quick charging of the model (approx. 30 minutes charging time)
  • Maximum speed of approximately 15km/h.
  • Drift tires (plastic) and street tires (rubber) in delivery
  • Pylon included in the delivery to define a drift course, etc.
  • USB-A to USB-C charging cable included
  • Low-voltage warning on the vehicle for protecting the battery
  • 2g built-in micro steering servo

Scope of delivery

  • Model incl. Battery
  • Radio control
  • USB charging cable
  • Additional road tires
  • 4x pylon
  • Tools
  • Instructions DE/EN

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)