
Number
Highlights & Details
1:12 Glow Rider 2.4GHz 100% RTR blue
- 2.4 GHz remote control for multiplayer
- LED illuminated body with spectacular light effects for night racing
- Precise driving characteristics through full suspension
- Grippy off-road tires for all terrains
- Long travel time of 25 min. With full use
- Perfect for beginners and advanced players
Technical specifications
- Dim
(L x W x H) 340 x 215 x 123 mm
- Weight
570 g
- Age category
14 years and over
- Factory colour
Blue
- Height
123 mm
- Length
340 mm
- Width
215 mm
- Battery life
25 min
- Features
Incl. batteries and charger
- Engine type
Electric
- Model craft type
Buggy
- Scale
1:12
- Remote control
2.4 GHz remote control
- Model
Glow rider
- Frequency
2,4 GHz
- Model version
100% RtR
- Product type
RC model car
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3398508 Carson Modellsport Glow Rider Blue 1:12 RC model car Electric Buggy 100% RtR 2,4 GHz Incl. batteries and charger
User & Safety Instructions 3398508 Carson Modellsport Glow Rider Blue 1:12 RC model car Electric Buggy 100% RtR 2,4 GHz Incl. batteries and charger
Description
This text is machine translated.
Scope of delivery
- Ready-to-run model
- 2.4-GHz remote control system
- Li-Ion 7.4 V/500mAh vehicle battery
- Charger
- Transmitter batteries LR06 AA
- User manual.














