• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Steering wire Length: 1 m Outside diameter: 3 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

189 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.49)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Spring steel wire diameter 0.8 mm
  • M2 screw connection.
Content

1 pc(s)

Product type

Steering wire

Type

1000 mm

Outside Ø

3 mm

Length

1 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 221971 Reely Steering wire Length: 1 m Outside diameter: 3 mm 1 pc(s)

Information

Information 221971 Reely Steering wire Length: 1 m Outside diameter: 3 mm 1 pc(s)

Description

With plastic guide tube, inner steel wire, plastic-coated, length: 1000 mm, with nickel plated fork head and nut

This text is machine translated.

Features

  • With plastic guide tube, inner steel wire, plastic-coated, length: 1550 mm, with nickel plated fork head and nut

More interesting products

(*All information is plus legal VAT)