• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely M2 Push rod Length: 20 cm Outside diameter: 1.7 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

463 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.95)
€ 1.09
-46 %
€ 0.59
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

1 pc(s)

Product type

Push rod

Type

M2

Outside Ø

1.7 mm

Dim

(Ø x L) 1.7 mm x 20 cm

Length

20 cm

(Ø)

1.7 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 223310 Reely M2 Push rod Length: 20 cm Outside diameter: 1.7 mm 1 pc(s)

Description

Features

  • With thread rolled on one side. Galvanised

More interesting products

(*All information is plus legal VAT)