• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Famotec Steel wire Length: 93 cm Outside diameter: 0.8 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

40 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.00)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

1 pc(s)

Product type

Steel wire

Outside Ø

0.8 mm

Dim

(Ø x L) 0.8 mm x 93 cm

Function

Inside

Length

93 cm

(Ø)

0.8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2110721 Famotec Steel wire Length: 93 cm Outside diameter: 0.8 mm 1 pc(s)

Description

The company Famotec has been producing for a long time for different model construction providers and now the same articles under the own name are in the assortment. The linkage is the same item as part number 207227.
This means: Same article, same quality, made in Germany!

This text is machine translated.

Features

  • Ideally suitable for rudder linkages

Scope of delivery

  • Steel wire

More interesting products

(*All information is plus legal VAT)