• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Famotec Push rod Length: 20 cm Outside diameter: 2.1 mm Bore diameter: 2.1 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.15)
€ 1.49
-58 %
€ 0.63
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

1 pc(s)

Product type

Push rod

Type

M2

Outside Ø

2.1 mm

Dim

(Ø x L) 2.1 mm x 20 cm

Bore Ø

2.1 mm

Length

20 cm

(Ø)

2.1 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 206083 Famotec Push rod Length: 20 cm Outside diameter: 2.1 mm Bore diameter: 2.1 mm 1 pc(s)

Description

Features

  • With thread rolled on one side. Galvanised

More interesting products

(*All information is plus legal VAT)