• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reiner Numeroteur B6 Numbering machine 23 x 6 mm (W x H) Chrome, Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Reiner Numbering machine Numeroteur B6 23 x 6 mm (W x H) Chrome, Black

  • Stamp size: 23 x 6 mm (B x H)
  • Font height: 5.5 mm
  • Type name of the font: Block
  • 0, 1, 2, 3, 4, 5, 6, 12, 20 x repeating
  • Exchangeable numbers
  • Replaceable ink pad
  • Material: metal/plastic
  • Case Color: chrome/black
  • 6 wheels

Technical specifications

Product type

Numbering machine

Stamp size

23 x 6 mm (W x H)

Font height

5.5 mm

Factory colour

Chrome

Black

Wheel material

Die cast

Handle material

Plastic

No. of wheels

6

Retractable zeros

Yes

Product type description

Numeroteur B6

Selector

0, 1, 2, 3, 4, 5, 6, 12, 20 x wiederholend

Window

No

Replaceable ink pad

Yes

Font type

Block letters

Promotional item type

Paginierstempel Numeroteur B6

Material

Metall/Kunststoff

Exchangeable numbers

Yes

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 336386 Reiner Numeroteur B6 Numbering machine 23 x 6 mm (W x H) Chrome, Black

Description

Paginierstempel with digit height 5.5 mm. Supplied with stamp pads.

This text is machine translated.