• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trodat CLASSIC Date stamp 54 x 30 mm (W x H) Light grey, Red

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Trodat Date stamp CLASSIC 54 x 30 mm (W x H) Light grey, Red

  • Stamp size: 54 x 30 mm (W x H)
  • Font height: 4mm
  • Text Content: RECEIVED
  • Displayed date format: Month in letters
  • 3 printed lines
  • 4 wheels
  • Material: metal/plastic

Technical specifications

Product type

Date stamp

Stamp size

54 x 30 mm (W x H)

Font height

4 mm

Factory colour

Light grey

Red

Stamp ink colour

Black

No. of wheels

4

Product type description

Classic 2910/C9

Promotional item type

Datumsstempel Classic 2910/C9

Material

Metall/Kunststoff

Exchangeable numbers

Yes

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1695103 Trodat CLASSIC Date stamp 54 x 30 mm (W x H) Light grey, Red

Description

Bands date stamp with drive wheels for quick setting of the date.

This text is machine translated.