• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trodat Printy-Dater Date stamp 41 x 24 mm (W x H) Grey, Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Trodat Date stamp Printy-Dater 41 x 24 mm (W x H) Grey, Black

  • Stamp size: 41 x 24 mm (W x H)
  • Displayed date format: Month in letters
  • Font height: 4mm
  • 3 printed lines
  • Replaceable ink pad
  • 4 wheels
  • Material: plastic
  • Stamp ink color: blue/red
  • 'CO2 NEUTRAL AS STANDARD' in large letters on a green circular background. Text below: 'TRODAT BESTSELLER'.
  • Green leaf with 'eco' lettering, surrounded by text: 'Trodat Bestseller produced CO₂ neutral'.

Technical specifications

Product type

Date stamp

Stamp size

41 x 24 mm (W x H)

Font height

4 mm

Factory colour

Grey

Black

Stamp ink colour

Blue-red

Wheel material

Plastic

Handle material

Plastic

No. of wheels

4

Product type description

Printy Dater 4750/L

Window

No

Replaceable ink pad

Yes

Promotional item type

Datumsstempel Printy Dater 4750/L

Material

Kunststoff

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1695104 Trodat Printy-Dater Date stamp 41 x 24 mm (W x H) Grey, Black

Description

Self-color printing date stamp from recyling-kunststoff at least 70%. Clean Setting the date by the band cover.

This text is machine translated.