• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trodat CLASSIC 1020 Date stamp 35 x 5 mm (W x H) Silver

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Trodat Date stamp CLASSIC 1020 35 x 5 mm (W x H) Silver

  • Stamp size: 32 x 5 mm (B x H)
  • Font height: 5mm
  • Displayed date format: Month in letters
  • 1 Pressure Line
  • 4 wheels
  • Material: metal/plastic

Technical specifications

Product type

Date stamp

Stamp size

35 x 5 mm (W x H)

Font height

5 mm

Factory colour

Silver

Stamp ink colour

Black

No. of wheels

4

Product type description

Classic 1020

Promotional item type

Datumsstempel Classic 1020

Material

Metall/Kunststoff

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1695102 Trodat CLASSIC 1020 Date stamp 35 x 5 mm (W x H) Silver

Description

With openly accessible rubber bands.

This text is machine translated.