• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renata Button cell 317 1.55 V 1 pc(s) 10.5 mAh Silver oxide SR62

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 3.19
-38 %
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renata Button cell 317 1.55 V 1 pc(s) 10.5 mAh Silver oxide SR62

  • Long life
  • High shelf life

Technical specifications

Product type

Button cell

Size

317

Dim

(Ø x H) 5.8 mm x 1.6 mm

Technology

Silver oxide

Voltage

1.55 V

Capacity (mAh, Ah)

10.5 mAh

Height

1.6 mm

(Ø)

5.8 mm

Alternative battery types

SR516SW

SR62

SR516

V317

D317

616

CA

280-58

SB-AR

RW326

R317/53

GP17

SR516W

317X

317A

Show more
Content

1 pc(s)

Rechargeable

No

Range of use

Watches

Calculators

Documents & Downloads

Datasheet

Datasheet 613070 Renata Button cell 317 1.55 V 1 pc(s) 10.5 mAh Silver oxide SR62

Security datasheet

Security datasheet 613070 Renata Button cell 317 1.55 V 1 pc(s) 10.5 mAh Silver oxide SR62

Description

The 317 is a popular, high quality, long life 1.55V silver oxide button cell from Renata made in Switzerland. It has a 5.8mm diameter and is 1.6mm thick.

This cell comes packaged in individual packs of 1 pc(s). We offer wholesale price breaks for 3, 5, 10, 25, 50 and 100 packs. Simply order your required number of packs and the discount will be applied automatically to your basket.

If you require this Renata button cell in wholesale volumes greater than stated, please telephone our sales team on 0844 826 2850 or email service@conrad-uk.com for a no-obligation quote.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)