• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renata Button cell 386 1.55 V 10 pc(s) 130 mAh Silver oxide 386 MP CE RENATA

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.20 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Silver oxide button cell 386 MP CE Renata

  • Premium quality: Made in Switzerland
  • High capacity: Offers a nominal capacity of 130 mAh
  • Low self-discharge: Less than 10 % loss of capacity per year at 20 °C.

Technical specifications

  • Mercury free
  • Standard filling: According to IEC 60086-3
Product type

Button cell

Size

386

Dim

(Ø x H) 11.60 mm x 4.2 mm

Technology

Silver oxide

Voltage

1.55 V

Capacity (mAh, Ah)

130 mAh

Height

4.2 mm

(Ø)

11.60 mm

Weight

1.67 g

Temperature range

-10°C to 60 °C

Alternative battery types

SR43

V386

D386

280-41

SB-B8

Type

High drain

Content

10 pc(s)

Rechargeable

No

Range of use

Watches

General

Documents & Downloads

Datasheet

Datasheet 3638600 Renata Button cell 386 1.55 V 10 pc(s) 130 mAh Silver oxide 386 MP CE RENATA

User & Safety Instructions

User & Safety Instructions 3638600 Renata Button cell 386 1.55 V 10 pc(s) 130 mAh Silver oxide 386 MP CE RENATA

Description

The Renata 386 is a high-quality silver oxide button cell in original equipment manufacturer quality (OEM). This "high drain" cell produced in Switzerland stands out by its stable voltage and high capacity. It is the ideal choice for demanding applications, which need a reliable and durable power source.

This text is machine translated.

Scope of delivery

  • 10 pieces

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)