• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renata Button cell box CR1025 3 V 2 pc(s) 30 mAh Li-MnO2

Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

367 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Button cell box

Size

CR1025

Dim

(Ø x H) 10 mm x 2.5 mm

Technology

Li-MnO2

Voltage

3 V

Capacity (mAh, Ah)

30 mAh

Height

2.5 mm

(Ø)

10 mm

Weight

0.6 g

Temperature range

-40..+85 °C

Content

2 pc(s)

Rechargeable

No

Range of use

Calculators

Universal

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3779345 Renata Button cell box CR1025 3 V 2 pc(s) 30 mAh Li-MnO2

User & Safety Instructions

User & Safety Instructions 3779345 Renata Button cell box CR1025 3 V 2 pc(s) 30 mAh Li-MnO2

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)