• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renegade RXA1800 1-channel headstage 1800 W Volume/bass/treble settings Compatible with: Universal

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renegade monoblock RXA1800D

  • MOSFET power supplyRCA inputs and outputsHigh level inputs1 Ω stability

Technical specifications

Product type

1-channel headstage

Features

Volume/bass/treble settings

Impedance

1 Ω

Impedance constant to

1 Ω

Frequency range

40 - 150 Hz

Total audio power (music)

1800 W

Power per channel (music)

1200 W

Power per channel (RMS)

600 W

Factory colour

Black

Width

220 mm

Height

48 mm

Depth

270 mm

Dim

(W x H x D) 220 x 48 x 270 mm

Compatible with

Universal

Compatible with

Universal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799391 Renegade RXA1800 1-channel headstage 1800 W Volume/bass/treble settings Compatible with: Universal

Description

Class D mono amplifier

This text is machine translated.

Features

  • Low-pass filter 40 - 150 HzSubsonic filter 10 - 35 HzBass Boost 0 - 12 dBMaster/slave functionBass-level remote control1 x 300 Watt RMS @ 4 Ω1 x 450 Watt RMS @ 2 Ω1 x 600 Watt RMS @ 1 ΩMax. 1 x 600 Watt @ 4 ΩMax. 1 x 900 Watt @ 2 ΩMax. 1 x 1200 Watt @ 1 Ω220 x 48 x 240/270 mm

What kind of In-car Headstage Amps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.