• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce DisplayPort / HDMI Adapter cable DisplayPort plug, HDMI-A plug 1.00 m Black RF-5179186 DisplayPort cable

1/6
Product type
DisplayPort cable
Connection type
DisplayPort
HDMI
Version
Adapter cable
Connection type
DisplayPort to HDMI-A
Connections
DisplayPort plug
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

611 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce DisplayPort/HDMI cable 4K30Hz (DP: passive) 1 m

  • For connecting devices with an HDMI interface to PCs/notebooks with a DisplayPort connection
  • Gold-plated plug contacts & plug for better conductivity
  • Ferrite cores for signal interference suppression

Technical specifications

Product type

DisplayPort cable

Connection type

DisplayPort

HDMI

Version

Adapter cable

Connection type

DisplayPort to HDMI-A

Connections

DisplayPort plug

HDMI-A plug

Connector version

straight

Video resolution

3840 x 2160 Pixel

Max. frequency

30 Hz

Cable length

1.00 m

Factory colour

Black

Cable features

PVC coating

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

Copper

32

Shielding

Braid shielding/shielding film

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2589593 Renkforce DisplayPort / HDMI Adapter cable DisplayPort plug, HDMI-A plug 1.00 m Black RF-5179186 DisplayPort cable

Conformity certificate

Conformity certificate 2589593 Renkforce DisplayPort / HDMI Adapter cable DisplayPort plug, HDMI-A plug 1.00 m Black RF-5179186 DisplayPort cable

Description

Features

  • Supported DisplayPort and HDMI
  • resolutions: 3840 x 2160 60 Hz 4:2:0 8-bit, 3840 x 2160 30 Hz 4:4:4 8-bit, 3840 x 2160 30 Hz 4:4:4 12-bit Supports HDCP, DPCP, 1080p Full HD and 3D Supports uncompressed audio (LPCM), as well as DTS, Dolby Digital, DTS-HD and Dolby True HD Electronic converter cable with electronics in the HDMI plug, convergent out only in the specified direction!

Scope of delivery

  • Cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)