• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce DisplayPort / HDMI Adapter cable DisplayPort plug, HDMI-A plug 1.00 m Black UHD 8K @ 60 Hz, UHD 4K @ 120 Hz RF

1/5
Product type
DisplayPort cable
Connection type
DisplayPort
HDMI
Version
Adapter cable
Connection type
DisplayPort to HDMI-A
Connections
DisplayPort plug
HDMI-A plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 59.99
-67 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 8K Displayport to HDMI cable, 1 metre

  • Supports 8K@60Hz resolutions up to 7680x4320
  • Backwards compatible with 4K 120 Hz
  • Anti corrosion aluminium shell
  • Durable gold plate connector
  • With interlock mechanism to prevent loose connection
  • Plug & Play

Technical specifications

Product type

DisplayPort cable

Connection type

DisplayPort

HDMI

Version

Adapter cable

Connection type

DisplayPort to HDMI-A

Connections

DisplayPort plug

HDMI-A plug

DisplayPort version

DisplayPort 1.4

HDMI version

HDMI 2.1

Connector version

straight

Resolutions (max.)

UHD 8K @ 60 Hz

UHD 4K @ 120 Hz

Video resolution

7680 x 4320 Pixel

Cable length

1.00 m

Factory colour

Black

Cable features

8K UHD

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

Copper

30

Shielding

Braid shielding/shielding film

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2497577 Renkforce DisplayPort / HDMI Adapter cable DisplayPort plug, HDMI-A plug 1.00 m Black UHD 8K @ 60 Hz, UHD 4K @ 120 Hz RF

Description

The shielded DisplayPort to HDMI adapter cable is ideal for connecting the screen contents of your computer or notebook with DisplayPort connector to a monitor with HDMI port.

This text is machine translated.

Scope of delivery

  • Displayport to HDMI cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)