• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce DisplayPort / HDMI Adapter cable DisplayPort plug, HDMI-A plug 2.00 m Black RF-5179188 DisplayPort cable

1/6
Product type
DisplayPort cable
Connection type
DisplayPort
HDMI
Version
Adapter cable
Connection type
DisplayPort to HDMI-A
Connections
DisplayPort plug
HDMI-A plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1271 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce DisplayPort/HDMI cable 4K30Hz (DP: passive) 2 m

  • For connecting devices with an HDMI interface to PCs/notebooks with a DisplayPort connection
  • Gold-plated plug contacts & plug for better conductivity
  • Ferrite cores for signal interference suppression

Technical specifications

Product type

DisplayPort cable

Connection type

DisplayPort

HDMI

Version

Adapter cable

Connection type

DisplayPort to HDMI-A

Connections

DisplayPort plug

HDMI-A plug

Connector version

straight

Video resolution

3840 x 2160 Pixel

Max. frequency

30 Hz

Cable length

2.00 m

Factory colour

Black

Cable features

PVC coating

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

Copper

32

Shielding

Braid shielding/shielding film

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2589594 Renkforce DisplayPort / HDMI Adapter cable DisplayPort plug, HDMI-A plug 2.00 m Black RF-5179188 DisplayPort cable

User & Safety Instructions

User & Safety Instructions 2589594 Renkforce DisplayPort / HDMI Adapter cable DisplayPort plug, HDMI-A plug 2.00 m Black RF-5179188 DisplayPort cable

Conformity certificate

Conformity certificate 2589594 Renkforce DisplayPort / HDMI Adapter cable DisplayPort plug, HDMI-A plug 2.00 m Black RF-5179188 DisplayPort cable

Description

The DisplayPort to HDMI cable is ideal for connecting a source DisplayPort device, such as a PC or laptop, to an HDMI display. It supports resolutions up to 4K UHD 3840x2160@30Hz and reproduces videos with extraordinary clarity. The cable can also be used to add another display to increase workspace and productivity - both in the office and in the home.The DisplayPort to HDMI cable supports uncompressed 7.1 audio and compressed audio such as DTS-HD master audio and Dolby TrueHD. Please note that audio output via HDMI is only supported if the laptop or desktop graphics card supports DisplayPort audio output.

This text is machine translated.

Features

  • Supported DisplayPort and HDMI
  • resolutions: 3840 x 2160 60 Hz 4:2:0 8-bit, 3840 x 2160 30 Hz 4:4:4 8-bit, 3840 x 2160 30 Hz 4:4:4 12-bit Supports HDCP, DPCP, 1080p Full HD and 3D Supports uncompressed audio (LPCM), as well as DTS, Dolby Digital, DTS-HD and Dolby True HD Electronic converter cable with electronics in the HDMI plug, convergent out only in the specified direction!

Scope of delivery

  • Cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)