• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce DVI Cable DVI-D 24+1-pin plug, DVI-D 24+1-pin plug 1.80 m Black RF-4212195 incl. ferrite core, gold plated con

Product type
DVI cable
Connection type
DVI
Version
Cable
Connection type
DVI 24+1-pin to DVI 24+1-pin
Connections
DVI-D 24+1-pin plug
DVI-D 24+1-pin plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

559 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Belkin DVI-I single link connection cable in black bulk

  • Film and braid-shielding
  • Gold plated contacts
  • Coaxial construction of the cable
  • Symbol of a copper inner conductor with the label 'Copper Inner Conductor'
  • The image shows a double-shielded cable with the inscription 'Double shielded, Doppelt geschirmt'.
  • 'Ferrite Core Ferrit-Kern' is shown beneath a schematic representation of a ferrite core.
  • Symbol representation of a plug with four gold-plated contacts. Text: Gold Plated Contacts, Gold-Plated Contacts.

Technical specifications

Product type

DVI cable

Connection type

DVI

Version

Cable

Connection type

DVI 24+1-pin to DVI 24+1-pin

Connections

DVI-D 24+1-pin plug

DVI-D 24+1-pin plug

Connector version

straight

Cable version

DVI-D Dual Link

Video resolution

3840 x 2160 Pixel

Cable length

1.80 m

Factory colour

Black

Cable features

incl. ferrite core

gold plated connectors

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Copper

30

Shielding

Braid shielding/shielding film

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1404065 Renkforce DVI Cable DVI-D 24+1-pin plug, DVI-D 24+1-pin plug 1.80 m Black RF-4212195 incl. ferrite core, gold plated con

Description

With the high-quality DVI monitor cable by Belkin (DVI-D 18 +1), you can connect a monitor, a projector or other DVI devices to the PC or laptop. The cable is multiple shielded, for a maximum transmission quality.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.47€ 69.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)