• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Fibreglass / DisplayPort Cable DisplayPort plug, DisplayPort plug 15.00 m Black UHD 8K @ 60 Hz, UHD 4K @ 120 H

1/3
Product type
DisplayPort cable
Connection type
Fibreglass
DisplayPort
Version
Cable
Connection type
DisplayPort to DisplayPort
Connections
DisplayPort plug
DisplayPort plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 8K DisplayPort active optical cable, 15m

  • High quality glass fiber optic material for optimal signal transmission without signal loss
  • Supports up to 8K 60 Hz, 4K 120Hz
  • Supports 3D/HDCP2.2/DPCP1.0/EDID/HDR10/DSC1.2/Dolby MAT/DTS HD
  • Gold-plated connector pins
  • The connectors include a latch to ensure a secure connection

Technical specifications

Product type

DisplayPort cable

Connection type

Fibreglass

DisplayPort

Version

Cable

Connection type

DisplayPort to DisplayPort

Connections

DisplayPort plug

DisplayPort plug

DisplayPort version

DisplayPort 1.4

Connector version

straight

Resolutions (max.)

UHD 8K @ 60 Hz

UHD 4K @ 120 Hz

Video resolution

7680 x 4320 Pixel

Max. frequency

60 Hz

Cable length

15.00 m

Factory colour

Black

Cable features

8K UHD

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

FO

Shielding

Shielding film

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2299009 Renkforce Fibreglass / DisplayPort Cable DisplayPort plug, DisplayPort plug 15.00 m Black UHD 8K @ 60 Hz, UHD 4K @ 120 H

Conformity certificate

Conformity certificate 2299009 Renkforce Fibreglass / DisplayPort Cable DisplayPort plug, DisplayPort plug 15.00 m Black UHD 8K @ 60 Hz, UHD 4K @ 120 H

Description

Scope of delivery

  • 8K Displayport active optical cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)