• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Filament pack PLA 2.85 mm Black 1 pc(s)

EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Purchase 3-2 - 2.85 mm black 2-in-1 Combo Pack renkforce filament PLA

  • Purchase 3-number 2
  • Almost completely biodegradable and environmentally friendly
  • Simple processing, no delay when printing.
  • No heated bed required
  • Manufactured according to the tightest tolerances for clean river and best printing results
  • Maximum durability by vacuum sealing
  • Automatic Winding
  • Compatible with all popular 3D printers with free filament selection

Technical specifications

Product type

Filament pack

Filament material

PLA

Filament Ø

2.85 mm

Filament colour

Black

Heated bed required

No

Printing temperature (min.)

190 °C

Max. printing temperature

220 °C

Content

1 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 1647166 Renkforce Filament pack PLA 2.85 mm Black 1 pc(s)

Description

For high resolution high-resolution prototypes
PLA is the ideal filament for uncomplicated. It is to be almost biodegradable and environmentally friendly.

Automatic Winding
The automatic winding guarantees a trouble-free printing.

This text is machine translated.

Scope of delivery

  • 3 x black 2.85 mm, per 1 kg PLA