• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-3294334 Filament pack ABS plastic 1.75 mm Black 3 kg

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Purchase 3-2 - renkforce filament ABS per 1.75 mm black 2-in-1 Combo Pack

  • Purchase 3-number 2
  • For mechanical function models
  • Ideal for demanding applications
  • High heat resistance up to about 90°C
  • Scratch and impact-resistant hard surface
  • Suitable for post-processing by drilling, grinding, milling or coating
  • Manufactured according to the tightest tolerances for clean river and best printing results
  • Maximum durability by vacuum sealing
  • Automatic Winding
  • Compatible with all popular 3D printers with free filament selection

Technical specifications

Product type

Filament pack

Filament material

ABS plastic

Filament properties

distortion-free

Filament Ø

1.75 mm

Filament colour

Black

Heated bed required

Yes

Printing temperature (min.)

220 °C

Max. printing temperature

260 °C

Weight

3 kg

Content

3 kg

Documents & Downloads

Security datasheet

Security datasheet 1647167 Renkforce RF-3294334 Filament pack ABS plastic 1.75 mm Black 3 kg

Description

For stable and demanding functional models
ABS Pro is in comparison with conventional ABS significantly delay poorer. This can easily be press and is suitable for larger models.

Mechanically wound
The automatic winding guarantees a trouble-free printing.

This text is machine translated.

Scope of delivery

  • 3 x ABS black, 1 kg

Hints

For the processing of ABS Pro is a heated pressure plate and a closed space is recommended.