• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Filament pack PLA, PLA Compound, Flexible, Elastic, ABS plastic, PP , PA, PC, PETG, HIPS, PVA 2.85 mm 1 pc(s)

EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Renkforce Basic+ Advanced filaments sorted 2.85 mm, 50 g

  • Various Basic and Advanced Materials
  • Ideal for testing
  • This text is machine translated.

Technical specifications

Product type

Filament pack

Filament material

PLA

PLA Compound

Flexible

Elastic

ABS plastic

PP

PA

PC

PETG

HIPS

PVA

Show more
Filament Ø

2.85 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1647164 Renkforce Filament pack PLA, PLA Compound, Flexible, Elastic, ABS plastic, PP , PA, PC, PETG, HIPS, PVA 2.85 mm 1 pc(s)

Description

Scope of delivery

  • 1 x ABS Pro black, 50 g
  • 1 x PP NATURAL, 50g
  • 1 x PA (nylon) NATURAL, 50g
  • 1x PC NATURAL, 50g
  • 1 x PETG green, 50 g
  • 1 x HIPS white, 50 g
  • 1 x PVA NATURAL, 50g
  • 1 x elastic natural, 50g
  • 1 x TPE flexible black, 50 g
  • 1 x PLA color change, 50 g
  • 1 x PLA compound copper, 50 g
  • 1 x PLA compound aluminum, 50 g
  • 1 x PLA compound bronze, 50 g
  • 1 x PLA compound wood, 50 g
  • 1 x PLA white, 50 g
  • 1 x PLA luminous, 50 g