• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce iPhone 16 Pro max Blickschutzfolie Displayschutzfolie Privacy film Apple iPhone 16 Pro Max 1 pc(s) Anti-finger

1/5
Product type
Privacy film
Compatible with
iPhone 16 Pro Max
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

367 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce iPhone 16 Pro max Blickschutzfolie Displayschutzfolie Privacy film 1 pc(s) RF-6683262

  • Protects you from unwanted glances at your smartphone screen
  • Suitable for the Apple iPhone 16 Pro Max
  • Anti-fingerprint coating
  • With 6 bits. Aid for applying the transparent film
  • This text is machine translated.

Technical specifications

  • Designed for iPhone 16 Pro Max for excellent protection.
  • The screen is only visible to the person directly in front of the screen.
  • Effectively protects your personal privacy and ensures a pleasant viewing experience.
  • Fit size : 6.9 inch
Product type

Privacy film

Compatible with

iPhone 16 Pro Max

Suitable for

iPhone

Compatible with

Apple

Suitable for

17,5 cm (6,9")

Features

Anti-fingerprint

Privacy screen filter

left/right

Material (details)

PET

Content

1 pc(s)

Width

73.18 mm

Length

158.63 mm

Dim

(L x W) 158.63 mm x 73.18 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341631 Renkforce iPhone 16 Pro max Blickschutzfolie Displayschutzfolie Privacy film Apple iPhone 16 Pro Max 1 pc(s) Anti-finger

Description

Scope of delivery

  • Renkforce Privacy Protection Screen Protector for iPhone 16 Pro max
  • 2 Stickers
  • Cloth

More interesting products

(*All information is plus legal VAT)