• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce iPhone 18 Pro Glass screen protector Apple iPhone 18 Pro 1 pc(s) Anti-fingerprint, Scratch-proof RF-7576214

1/6
Product type
Glass screen protector
Compatible with
iPhone 18 Pro
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

454 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce iPhone 18 Pro Glass screen protector

  • Tempered glass screen protector for iPhone 17 Pro

Technical specifications

  • Material: Glass with a high aluminum oxide content, which offers excellent window appearance, high sensitivity and a pleasant tactile feel.
  • Anti-fingerprint oil coating prevents smudges and reduces fingerprints on your screen.
  • Surface hardness: 9H.
  • Thickness: 0.73 mm (with coating and adhesive)
Product type

Glass screen protector

Compatible with

iPhone 18 Pro

Suitable for

iPhone

Compatible with

Apple

Suitable for

15,5 cm (6,1")

Features

Anti-fingerprint

Scratch-proof

Content

1 pc(s)

Width

67.02 mm

Length

145.5 mm

Dim

(L x W) 145.5 mm x 67.02 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788107 Renkforce iPhone 18 Pro Glass screen protector Apple iPhone 18 Pro 1 pc(s) Anti-fingerprint, Scratch-proof RF-7576214

Description

Features

  • Clay glass with high touch sensitivity and comfortable feel
  • Fingerprint-resistant oil coating
  • Surface hardness: 9H
  • Thickness: 0.73 mm (with coating and adhesive layer)

Scope of delivery

  • Renkforce tempered glass screen protector for iPhone 18 Pro

More interesting products

(*All information is plus legal VAT)