• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce iPhone 18 Pro Privacy film Apple IPhone 18 Pro 1 pc(s) Anti-fingerprint, Scratch-proof, Privacy screen RF-7576

1/6
Product type
Privacy film
Compatible with
IPhone 18 Pro
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

444 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce iPhone 18 Pro Privacy film

  • Protects you from unwanted glances at your smartphone display.
  • Compatible with the Apple iPhone 18 Pro
  • Anti-fingerprint
  • Includes tools for applying the privacy film.

Technical specifications

Product type

Privacy film

Compatible with

IPhone 18 Pro

Suitable for

iPhone

Compatible with

Apple

Suitable for

15,5 cm (6,1")

Features

Anti-fingerprint

Scratch-proof

Privacy screen

Privacy screen filter

left/right

Content

1 pc(s)

Width

67.02 mm

Length

145.20 mm

Dim

(L x W) 145.20 mm x 67.02 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788109 Renkforce iPhone 18 Pro Privacy film Apple IPhone 18 Pro 1 pc(s) Anti-fingerprint, Scratch-proof, Privacy screen RF-7576

Description

Features

  • Designed for the iPhone 18 Pro for excellent protection. The screen is only visible to the person directly in front of it.
  • Effectively protects your privacy and ensures a pleasant viewing experience.
  • Anti-fingerprint oil coating: Prevents smudges and reduces fingerprints on your screen.
  • Surface hardness: 2H.
  • Thickness: 0.45 mm +/- 0.08 mm (including coating and adhesive).
  • Transparency: 45% +/- 10%

Scope of delivery

  • Renkforce privacy screen protector for iPhone 18 Pro
  • 2 stickers
  • Cloth

More interesting products

(*All information is plus legal VAT)