• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce iPhone 18 Pro max Privacy film Apple IPhone 18 Pro max. 1 pc(s) Anti-fingerprint, Privacy screen, Scratch-proo

1/6
Product type
Privacy film
Compatible with
IPhone 18 Pro max.
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

482 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce iPhone 18 Pro max Privacy film

  • Protects you from unwanted glances at your smartphone display.
  • Compatible with the Apple iPhone 18 Pro
  • Anti-fingerprint
  • Includes tools for applying the privacy film.

Technical specifications

Product type

Privacy film

Compatible with

IPhone 18 Pro max.

Suitable for

iPhone

Compatible with

Apple

Suitable for

17,5 cm (6,9")

Features

Anti-fingerprint

Privacy screen

Scratch-proof

Privacy screen filter

left/right

Content

1 pc(s)

Width

73.17 mm

Length

158.56 mm

Dim

(L x W) 158.56 mm x 73.17 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788110 Renkforce iPhone 18 Pro max Privacy film Apple IPhone 18 Pro max. 1 pc(s) Anti-fingerprint, Privacy screen, Scratch-proo

Description

Features

  • Designed for the iPhone 18 Pro max for excellent protection. The screen is only visible to the person directly in front of it.
  • Effectively protects your privacy and ensures a pleasant viewing experience.
  • Anti-fingerprint oil coating: Prevents smudges and reduces fingerprints on your screen.
  • Surface hardness: 2H.
  • Thickness: 0.45 mm +/- 0.08 mm (including coating and adhesive).
  • Transparency: 45% +/- 10%

Scope of delivery

  • Renkforce privacy screen protector for iPhone 18 Pro max
  • 2 stickers
  • Cloth

More interesting products

(*All information is plus legal VAT)