• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce NDR-9010 Surface-mount enclosure single Pure white

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

607 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 3.59
-45 %
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce network sockets wall-mounted frames RAL 9010/pearl white

  • Suitable for Renkforce network boxes as well as any standard junction box
  • Dimensions: 80 x 80 x 40 mm
  • Color:Pure white (RAL9010)

Technical specifications

Product type

Surface-mount enclosure

Number

single

Mounting type

Surface-mount

Cable feed

universal

Content

1 pc(s)

Factory colour

Pure white

Width

80 mm

Height

40 mm

Depth

40 mm

Length

80 mm

Similar RAL

9010

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1674590 Renkforce NDR-9010 Surface-mount enclosure single Pure white

Description

With these frames you can use renkforce flush-mounted sockets also for surface mounting. Just screw it in – done!

This text is machine translated.