• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Network outlet Surface-mount CAT 5e 2 ports White

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Surface mount box STP CAT5e dual port

  • CAT5e 100 MHz STP Dual port box
  • 2 port RJ45 socket
  • White colour RAL 9003
  • ABS housing

Technical specifications

Product type

Network outlet

Mounting type

Surface-mount

Type

Surface-mount

CAT 5e

Features

Modular

Factory colour

White

Cable feed

reverse

Switch type function

Network junction box

Switch type component

Surface-mount casing

Similar RAL

9003

Length

60 cm

Width

62.5 mm

Port

2 ports

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2270456 Renkforce Network outlet Surface-mount CAT 5e 2 ports White

Description

Whether for industry, office or household use, network sockets are essential for structured network cabling.

This text is machine translated.

Scope of delivery

  • Surface mount box
  • Double-sided tape

What kind of Nework Sockets (Surface-mount) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.