• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket]

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Slim Cat 6A UTP 500MHz Keystone Jack (Module), crocodile type

  • T568A/B label
  • IDC terminal for 22 to 24 AWG cable
  • Toolless installation
  • 180° cable entry
  • Supports PoE per IEEE 802.3af,PoE+ per IEEE 802.3at

Technical specifications

Product type

Networks Adapter

CAT 6A

No. of A connectors

1 x

Type A

RJ45 socket

No. of B connections

1 x

Type B

RJ45 socket

Connector version

straight

Cable use

Networks

Version

Adapter

Compatible with

Keystone

Tool-free installation

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2265803 Renkforce Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket]

Description

Scope of delivery

  • Slim Cat 6A UTP Keystone Jack, crocodile type

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.