• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-3301834 Fibreglass FO Cable 1.00 m Orange [1x LC plug - 1x LC plug] 50/125 µ Multimode OM2

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce fiber-optic cables duplex LC connector/LC plug 50/125 µm multimode OM2 1m

  • LC plug to LC plug
  • Duplex-Cable
  • Factory colour: Orange

Technical specifications

Product type

FO Cable

Connection type

Fibreglass

No. of A connectors

1 x

Type A

LC plug

No. of B connections

1 x

Type B

LC plug

Fibre type

50/125 µ

Multimode OM2

Duplex

Attenuation

0.3 dB

Halogen-free

Yes / Yes

Cable length

1.00 m

Factory colour

Orange

Content

1 pc(s)

Connector version

straight

Cable design

Round

Cable features

Halogen-free

FO

Cable use

FO

Version

Cable

Documents & Downloads

Datasheet

Datasheet 1650917 Renkforce RF-3301834 Fibreglass FO Cable 1.00 m Orange [1x LC plug - 1x LC plug] 50/125 µ Multimode OM2

User & Safety Instructions

User & Safety Instructions 1650917 Renkforce RF-3301834 Fibreglass FO Cable 1.00 m Orange [1x LC plug - 1x LC plug] 50/125 µ Multimode OM2

Description

Light waves as state-of-the-art industry standard data transfer with many advantages
Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

The highest transmission range and speed
With glass fiber cables is not only much more gigabit speeds of copper cables, but also transmission distances of 100 km, and more.

Highest level data protection
A signal is transferred via a light shaft cannot be via remote access can be received, but only physically through the glass fiber cable itself. This property makes it the most attractive transmission medium for authorities, banks and other institutions with sensitive data.

Highest security against electromagnetic influences
Glass fiber cable does not contain any metal and are thus ideally suited for installation in areas with electromagnetic interference (EMI). These include near power lines, areas with a high risk of lightning strikes or in the vicinity of railway tracks.

LC plug
The lampert Connectior (LC) is the most widely used type in the fiber-optic cable. It is used mainly because of its compact design, since it is about the technology used in the copper RJ15-components is similar. The LC connector has a ferrule diameter of 1.25 mm and impresses through an insertion loss of only 0.1 dB and a reverse flow attenuation of 55 dB.

Reliable Data Transmission Multimode OM2
So that fiber-optic cable for Gigabit Ethernet, 10-Gigabit Ethernet and 100 Gigabit Ethernet can be used, the quality of fiber optic cables classified, similar to the class specifications of copper cables.
The used at OM2 core size is 50 micrometer (μm). It supports up to 10 Gigabit Ethernet with lengths of up to 82 meters, but more often for 1 Gigabit Ethernet applications. As OM1 patch cable uses this type also a LED light source.

Duplex cable
Duplex refers to the use of two channels. Duplex cable are mainly used in access networks and use the two wires for sending and receiving.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.