
Number
Total (€ 139.99 / piece)
€ 139.99
incl. VAT
14-day return policy included
Highlights & Details
Renkforce 8-Port Gigabit switch for DIN rail mounting
- High quality metal housing according to protection class IP 31
- Table, wall or DIN rail mounting
- Perfect for industrial use.
Technical specifications
- Product type
Network switch
- LAN transfer rate
1000 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
8
- Port type
RJ45
- Weight
525 g
- Width
55 mm
- Height
120 mm
- Depth
108 mm
- Type
GSHS800
IP31
- Operating voltage
12 V DC
- Current consumption
1 A
- Max. ambient temperature
70 °C
- Min. ambient temperature
-10 °C
- Max. operating temperature
70 °C
- Min. operating temperature
-10 °C
- Max. temperature
70 °C
Documents & Downloads
Datasheet
Datasheet 1668008 Renkforce RF-3336016 GSHS800 Network switch
User & Safety Instructions
User & Safety Instructions 1668008 Renkforce RF-3336016 GSHS800 Network switch
Conformity certificate
Conformity certificate 1668008 Renkforce RF-3336016 GSHS800 Network switch
Description
This industrial switch is suitable for DIN rail mounting. This results in countless application possibilities. The power is supplied via a 24 V power supply. For the highest availability an additional 24 V power supply can be connected (Redundant power supply).
Features
- Max. power consumption: 8 W
- Operating temperature: -10 to 70 °C
- LED-display: link/act, error display
- Flow control: IEEE802.3x
- Auto-MDI/MDI-X
- Store and forward
- Full and half duplex
- Protection class IP 31 (Splash resistant)
- Redundant power supply: each 12 - 24 Vdc
- DIP switch for the connection of alarm signals
Scope of delivery
- Industrial switch
- Terminal block 6-pin.
- Instructions
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 181.46*
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























