
Number
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
14-day return policy included
Highlights & Details
5-port Ultra-slimline USB-powered Ethernet Splitter
- Ultra-slimline, the perfect travel companionUSB-powered4 more network sockets available
Technical specifications
- Plastic enclosure
- Product type
Network switch
- LAN transfer rate
100 MBit/s
- Transfer rate
100 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
5
- SFP ports
0 x
- 10/100 Mbps ports
5 x
- 10/100/1000 Mbps ports
0 x
- Router features
USB power supply
- Power supply (LOV)
via USB
- Width
5.2 cm
- Height
1.35 cm
- Depth
7.4 cm
- Type
RF-4288692
- Interfaces
RJ45
- Port
5 ports
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 1429564 Renkforce RF-4288692 Network switch 5 ports 100 MBit/s
User & Safety Instructions
User & Safety Instructions 1429564 Renkforce RF-4288692 Network switch 5 ports 100 MBit/s
Description
This compact network splitter feeds a LAN signal to four network sockets. Optimised power consumption means no additional power supply unit required. One USB port does the job. The device comes with a lightweight ultra-slimline design about the size of built-in network sockets that allows unobtrusive placement in any surroundings. Also fits nicely behind a flatscreen TV. USB power supply means the splitter consumes energy only if the host device is switched on.
Ideal for hotel rooms and office briefing rooms, the splitter doesn't take up much space in a laptop bag and is available any time you need an addtitional network socket.
Ideal for hotel rooms and office briefing rooms, the splitter doesn't take up much space in a laptop bag and is available any time you need an addtitional network socket.
Scope of delivery
- Ethernet splitter
- USB power cable
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 62.46*
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































