
Highlights & Details
Industrial 8-Port Gigabit Flat Switch DIN rail, extended temperature range
- The Industrial Ethernet switch has 8 RJ45 ports with Gigabit Ethernet speed and comes in a robust, particularly compact metal housing, which is held in the colors black & blue
- The power supply is designed redundantly and takes place via a terminal connection. In addition, the network switch has a lightning, short-circuit and overvoltage protection
- In addition to DIN rail mounting on standardized DIN rails in switch boxes or control cabinets The space-saving industrial switch can also be mounted directly on the wall are
Technical specifications
- Backplane capacity: 16 Gbps
- MAC address memory: 4K (auto-learning, auto-aging)
- Electrostatic standard: Contact 8kV, air 15kV
- Power supply via terminal strip (3 terminals, +/-/PE)
- Power supply 12 - 48 V DC
- Operating temperature: -40°C to 85°C
- Storage temperature -40°C ~ 85°C.
- Operating humidity: 5% ~ 95% (non-condensing)
- Storage humidity: 5% ~ 95% (non-condensing)
- Dimensions: L 162 x W 135 x H 53 mm
- Protection class: IP40
- Power consumption: 8 watts
- Number of ports: 8
- Ethernet speed: Gigabit
- Industrial use: Yes
- Mounting type: DIN rail, wall
- Product type
Industrial Ethernet switch
- LAN transfer rate
10 MBit/s
100 MBit/s
1000 MBit/s
- Transfer rate
10 / 100 / 1000 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
8
- 10/100/1000 Mbps ports
8 x
- Port type
RJ45
- Auto-uplink at each port
Yes
- Jumbo frames
No
- Power supply (LOV)
mains-powered
mains-powered (redundant)
via terminal
via DC in
via DIN rail PSU
- Weight
420 g
- Width
120 mm
- Height
30 mm
- Depth
215 mm
- Type
DN-651127
- Interfaces
RJ45
IP40
- Factory colour
Black
- Operating voltage
48 V DC
- Max. ambient temperature
85 °C
- Min. ambient temperature
-40 °C
- Port
8 ports
- Length
150 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2275128 Digitus DN-651127 DN-651127 Industrial Ethernet switch 8 ports 10 / 100 / 1000 MBit/s
Information
Information 2275128 Digitus DN-651127 DN-651127 Industrial Ethernet switch 8 ports 10 / 100 / 1000 MBit/s
Description
This text is machine translated.
Features
- Thanks to IP40, the gigabit switch is protected against foreign objects (larger than 1 mm) - the extended temperature range is -40 to 85 °C - suitable for non-condensing humidity of 5 to 95 %
- of the LAN switch has store-and-forward technology, automatic cable detection (auto MDI/MDI-X) & half-/full-duplex detection - Standards: IEEE802.3u, IEEE802.3ab, IEEE802.3x
- 8 x 10/100/1000Base-TX Ethernet ports
- Automatic cable detection - Auto-MDI/MDI-X function
- supported standards: IEEE802.3, IEEE802.3u, IEEE802.3ab, IEEE802.3x
- LED display: Current (on/off), Link (off/active/data)
- Store-and-forward technology for an optimized data transfer
- Automatic speed and half/full duplex recognition/setting
- Robust, flat metal housing
- Excellent protection against short circuits
- Lightning and surge protection
- Mounting on DIN-rail (DIN rail) and wall mounting possible
- fanless design
Scope of delivery
- Industrial Gigabit Ethernet Flat Switch
- Accessories
- QIG
Frequently Bought Together
(*All information is plus legal VAT)€ 151.46*
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































