• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-3432144 19 inch Server rack cabinet shelf 2 U Suitable for (cabinet depths): > 400 mm Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

10 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Renkforce 48.3 cm (19") device floor with ventilation slots, installation depth: 38.1 cm (15"), 2 HE

  • Ground equipment to storage box is not built-capable devices within a network cabinet
  • Prefabricated Mounting Holes
  • Ventilation openings for improved air circulation
  • Prefabricated attachment holes including 4 cage nuts sets
  • Load capacity (max.): 17 kg
  • Installation depth: 38.1 cm

Technical specifications

  • Installation depth: 38.1 cm
Product type

Server rack cabinet shelf

Suitable for server rack cabinet (inch)

19 inch

Rack unit

2 U

Suitable for (cabinet depths)

> 400 mm

Load capacity (max.)

17 kg

Dim

(L x W x H) 483 x 88.5 x 382 mm

Material

Rolled steel

Content

1 pc(s)

Factory colour

Black

Width

88.5 mm

Height

382 mm

Length

483 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1716072 Renkforce RF-3432144 19 inch Server rack cabinet shelf 2 U Suitable for (cabinet depths): > 400 mm Black

Description

Server rack cabinet shelf for not filing 48.3 cm (19 ") mountable system components such as telephone systems, switches or routers. The ideal supplement for your server and network installations.

Standardized size.
Due to the standardized 48.26 cm (19 inch) width is the base of the device. universal for cabinets each manufacturer.

Stay cool
High-performance network components heating often the air so that these from within the network cabinet easily overheat. Thanks to the built-in ventilation slots can be guaranteed an improved air circulation, so that your components always keep a cool head.

Enormous stability
To shaking device base are now a thing of the past. The rolled steel and a thickness of 1.5 mm offers an optimal stability.

Easy installation
Through the pre-finished mounting holes and the provided cage nuts principles, the base of the device. Even by beginners without any special previous knowledge. To save yourself the extra assembly personnel.

This text is machine translated.

Features

  • Color: black (RAL 9005)
  • SPCC cold rolled steel material:
  • Material thickness: 1.5 mm
  • Dimensions (W x H x D): 483 x 89 x 382 mm
  • Weight: 2.25 kg
  • This text is machine translated.

Scope of delivery

  • Ground equipment
  • 4x cage nuts set

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)