• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-3432150 19 inch Server rack cabinet shelf 1 U Retractable Suitable for (cabinet depths): > 500 mm Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 48.3 cm (19") device floor with ventilation slots,Extendable: 660-1160 mm 1 HE

  • Ground equipment to storage box is not built-capable devices within a network cabinet
  • Prefabricated Mounting Holes
  • Ventilation openings for improved air circulation
  • Prefabricated attachment holes including 4 cage nuts sets
  • Load capacity (max.): 25 kg
  • Extendable: 660-1160 mm

Technical specifications

  • Extendable: 660-1160 mm
Product type

Server rack cabinet shelf

Features

Retractable

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Suitable for (cabinet depths)

> 500 mm

Load capacity (max.)

25 kg

Dim

(W x H x D) 483 x 57 x 660 mm

Material

Rolled steel

Content

1 pc(s)

Factory colour

Black

Width

483 mm

Height

57 mm

Depth

660 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1716075 Renkforce RF-3432150 19 inch Server rack cabinet shelf 1 U Retractable Suitable for (cabinet depths): > 500 mm Black

Description

Server rack cabinet shelf for not filing 48.3 cm (19 ") mountable system components such as telephone systems, switches or routers. The ideal supplement for your server and network installations.

Space-saving work
The shelves thanks to telescopic rails can be pulled out from 660-1160 mm. This allows the comfortable and spacious work on the network cabinet. After work is done, the base of the device. just as easily again to store.

Standardized size.
Due to the standardized 48.26 cm (19 inch) width is the base of the device. universal for cabinets each manufacturer.

Stay cool
High-performance network components heating often the air so that these from within the network cabinet easily overheat. Thanks to the built-in ventilation slots can be guaranteed an improved air circulation, so that your components always keep a cool head.

Enormous stability
You can forget the loosened storage space in your network or server cabinet. The server rack cabinet shelf offers thanks to the 1.5 mm thick wahlzstahls a safe storage for all objects.

Easy installation
By the already prefabricated mounting holes and the supplied cage nuts sets can be quickly and easily fit also for beginners and costs you almost no effort.

This text is machine translated.

Features

  • Color: black (RAL 9005)
  • SPCC cold rolled steel material:
  • Material thickness: 1.5 mm
  • Dimensions (W x H x D): 483 x 57 x 660-1160 mm
  • Weight: 6.74 kg

Scope of delivery

  • Device bottom (extendable)
  • 4x cage nuts set

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)