• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-3794904 19 inch Silver

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 32.99
-27 %
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 48.26 cm (19") Rack LED-lighting unit

  • Provides with 30 LEDs for the best view in the dark network cabinet
  • IR sensor switches the light on as soon as the door is opened
  • Non-contact on/off switch
  • Inc. mounting materials

Technical specifications

Suitable for server rack cabinet (inch)

19 inch

Voltage (max.)

12 V

Dim

(L x W x H) 300 x 29 x 10 mm

Amperage

0.275 A

3 Wp

Material

Aluminium wrought alloy

Content

1 pc(s)

Factory colour

Silver

Width

29 mm

Height

10 mm

Length

300 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1897452 Renkforce RF-3794904 19 inch Silver

Description

In the dark and confined to find the right connection, network cabinet is often a big problem. By using a torch, can not be used for mounting both hands. Simply mount a LED-lighting unit in the network cabinets - you have a perfect view of all your installed components.

Door on-light
The lighting unit includes an IR sensor. This switches the light on automatically as soon as the door is opened.

Easy installation
Through the pre-finished mounting holes and the included mounting material, you can set the lighting unit even by beginners without any special previous knowledge. Optionally, you can also install by using a magnetic adhesive floating (included in the delivery). To save yourself the extra assembly personnel.

This text is machine translated.

Scope of delivery

  • LED lighting unit
  • Power supply (12 V/0.5A)
  • Tape 3m
  • 2x screw
  • 2 x plastic cap
  • User manual.

What kind of 19" IT System Cabinet Accessories are you looking for?