• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-3829160 RJ45 Patch cable CAT 6 S/FTP 30.00 m Violet incl. detent, gold plated connectors, Flame-retardant 1

1/8
Product type
Patch cable
Specification
CAT 6
Shielding
S/FTP
Connection type
RJ45
Cable length
30.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Symbol of a copper inner conductor with the label 'Copper Inner Conductor'
  • Symbol representation of a plug with four gold-plated contacts. Text: Gold Plated Contacts, Gold-Plated Contacts.
  • Symbol image for Renkforce RF-3829160 RJ45 Patch cable CAT 6 S/FTP 30.00 m Violet incl. detent, gold plated connectors, Flame-retardant 1

Technical specifications

Product type

Patch cable

CAT 6

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 socket

Cable length

30.00 m

Factory colour

Violet

Cable features

incl. detent

gold plated connectors

Flame-retardant

Cable use

Networks

Version

Cable extension

Max. frequency

250 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

Halogen-free

Yes

Documents & Downloads

Datasheet

Datasheet 1914580 Renkforce RF-3829160 RJ45 Patch cable CAT 6 S/FTP 30.00 m Violet incl. detent, gold plated connectors, Flame-retardant 1

User & Safety Instructions

User & Safety Instructions 1914580 Renkforce RF-3829160 RJ45 Patch cable CAT 6 S/FTP 30.00 m Violet incl. detent, gold plated connectors, Flame-retardant 1

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.