• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4138998 Network switch 8 ports 1 GBit/s

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Network switch

Transfer rate

1 GBit/s

10/100/1000 Mbps ports

8 x

Auto-uplink at each port

Yes

Jumbo frames

Yes

Power supply (LOV)

mains-powered

Width

183 mm

Height

31 mm

Depth

82 mm

Type

RF-4138998

Interfaces

RJ45

Port

8 ports

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1379666 Renkforce RF-4138998 Network switch 8 ports 1 GBit/s

Conformity certificate

Conformity certificate 1379666 Renkforce RF-4138998 Network switch 8 ports 1 GBit/s

Description

The Renkforce switch is ideal for the installation in confined spaces. The power supply unit is installed in the housing and all connections are on the back of the device. In this way, you can use the cable can perfectly organize and save yourself the external power supply. There are status LEDs for each port which troubleshooting in case of service is much easier. You can keep the optimum overview in the cable mess.
Included in the scope of supply magnetic feet are ideal for the attachment to metal surfaces, such as network cabinets (temporarily).
All Ports with a data transfer rate of up to 1000 MBit/s. This allows you to access large quantities of data quickly.

Warmeabgebendes Metal casing without fan
This metal housing can emit the heat to the outside and thus increase the longevity enormously. In addition, the Renkforce switch during operation very low, as there is no fan installed in the housing.

Equipped with the environmentally friendly Green Eco Power Function
This function automatically detects the connection status automatically. In this way, the power consumption of the ports that are in idle speed can be reduced. This allows a large energy savings. If LAN connections idle, approximately half of the power consumption can be saved.

This text is machine translated.

Features

  • Magnetic base for the optimal attachment to metal surfaces

Scope of delivery

  • Renkforce Network Switch
  • 2x magnet
  • 4x rubber feet
  • Power cord
  • Fasteners
  • User manual