• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4145295 RJ45 Patch cable CAT 6A S/FTP 15.00 m Grey incl. detent, Flame-retardant 1 pc(s)

1/5
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
15.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

290 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce CAT 6A S/FTP network cable 15 m

  • For wired home and office networks
  • Perfect for adding new devices to a hardwired network
  • Enables data transfer speeds of up to 10.000 Mbps
  • CAT 6A rating (tested at 500 MHz)

Our service for you

  • Symbol of a copper inner conductor with the label 'Copper Inner Conductor'
  • Symbol image for Renkforce RF-4145295 RJ45 Patch cable CAT 6A S/FTP 15.00 m Grey incl. detent, Flame-retardant 1 pc(s)

Technical specifications

Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

15.00 m

Factory colour

Grey

Connector version

straight

Cable features

incl. detent

Flame-retardant

26

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

Documents & Downloads

Datasheet

Datasheet 1381765 Renkforce RF-4145295 RJ45 Patch cable CAT 6A S/FTP 15.00 m Grey incl. detent, Flame-retardant 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1381765 Renkforce RF-4145295 RJ45 Patch cable CAT 6A S/FTP 15.00 m Grey incl. detent, Flame-retardant 1 pc(s)

Description

Use the Renkforce patch cable to connect the router to the patch panel, your AVM Fritz Box to Powerline adapters, or to add TV, game console NAS and VoIP phone to your local network. The cable comes with a RJ45 connector enabling a wide range of uses including industry and trade.Fast and Reliable LAN Data TransferRenkforce CAT 6A network cables enable data transfer speeds of up to 10.000 Mbps - 10x faster than Cat 6 and 100x faster than CAT5 cables. Means no more sluggishness during high data volume transfers such as HD streaming and some server applications. Which makes this highly flexible patch cable a viable Wi-Fi alternative. The advantages are obvious: No radiation exposure, maximum security, but above all no speed loss - whatever is fed on one side, comes out on the other side.Noise Supression Shielding (S/FTP)Renkforce CAT6A network cables come with multi-layer shielding. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.Built-in Cable ProtectionThe Renkforce network cable comes with a latch guard, preventing damage to the latch when you unplug.Keep trackWith the molded cable length specification on the connectors, you always have an overview in the cable clutter warning.Low Smoke Zero Halogen (LSZH)The cable jacket doesn't contain halogen which significantly reduces the release of toxic gases and vapors in the case of a fire. LSZH is frequently part of Health & Safety regulations applying to poorly aired spaces.Robust PVC JacketRenkforce CAT5e network cables feature a robust PVC jacket protecting the cable from dust and damage caused by mechanical impact.Copper CoreThe core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Safe ReleaseA gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable.Core Cross-section MattersLarger core diameters enable higher deta flow rates. In this context, lower AWG ratings mean larger core diameters. Renkforce cables come with a thicker core for improved data transfer, however, without compromising on bendability.

This text is machine translated.

Features

  • Two layer shielding
  • Detent
  • Flame-resistant
  • Copper core ensures reliable redata transfer
  • Zugentlasung of connector

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)