• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4538200 RJ45 Patch cable CAT 6A S/FTP 15.00 m Black suitable for outdoor use 1 pc(s)

1/5
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
15.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

204 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 24.30
-22 %
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce CAT6A S/FTP Weatherproof outdoor network cables, black, 15 m

  • Made of 4 shielded foiled twisted pairs (S/FTP) Efficient at reducing signal interference
  • Shielded with high quality UV-resistant PVC+PE jacket, can withstand direct sunlight
  • Can be used in extreme cold, hot and humid weather

Our service for you

Technical specifications

Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 8p8c plug

No. of B connections

1 x

Type B

RJ45 8p8c plug

Cable length

15.00 m

Factory colour

Black

Connector version

straight

Cable features

suitable for outdoor use

26

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

No

Connections

RJ45 connector

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2269100 Renkforce RF-4538200 RJ45 Patch cable CAT 6A S/FTP 15.00 m Black suitable for outdoor use 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2269100 Renkforce RF-4538200 RJ45 Patch cable CAT 6A S/FTP 15.00 m Black suitable for outdoor use 1 pc(s)

Description

Universal network cable for connecting network components to a router, Powerline or patch panel.

This text is machine translated.

Features

  • 4 foil-shielded twisted-pair wire pairs (S/FTP) for effective interference signal shielding
  • With high-quality, UV-resistant sheath made of PVC+PE, which withstands direct sunlight
  • Suitable for extreme cold, heat and humid climate
  • Suitable for outdoor use

Scope of delivery

  • CAT6A S/FTP outdoor network cables

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.77€ 40.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)