• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4707812 Bell button 1x Stainless steel, White 24 V DC/ 2 A, 24 V AC/ 1 A

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Key Ring Stainless Steel 22 mm LED white

  • Complies with protection class IP66

Technical specifications

  • LED connection: 9 - 30 V/DC, 12 mA
Product type

Bell button

Max. contact load capacity

24 V DC/ 2 A

24 V AC/ 1 A

Material

Stainless steel

Factory colour

Stainless steel

White

No. of keys

1 Buttons

Backlit

Yes

IP66

Recess diameter (details)

19 mm

Mounting depth

35 mm

Height

35 mm

(Ø)

22 mm

Dim

(Ø x H) 22 mm x 35 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2353906 Renkforce RF-4707812 Bell button 1x Stainless steel, White 24 V DC/ 2 A, 24 V AC/ 1 A

User & Safety Instructions

User & Safety Instructions 2353906 Renkforce RF-4707812 Bell button 1x Stainless steel, White 24 V DC/ 2 A, 24 V AC/ 1 A

Description

With permanent illuminated white LED-ring. Premium processor bell made of stainless steel with rubber seal exactly and locknuts. Completely resistant to shock, rain and perfectly dust proof defies it any environmental influences. The connection is possible via 2.8 mm flat plug or hard verlotbar.

This text is machine translated.

Hints

When connected to direct current (DC) is the doorbell button up to 2 A load.