• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4724346 RF-CAP-600 Wi-Fi access point 2.4 GHz, 5 GHz

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-CAP-600 WiFi 6 1800 Mbps ceiling wireless access point

  • Combined 1800 Mbps Wi-Fi speed over 2 bands: 2.4 GHz+5 GHz
  • With Dual Band Wi-Fi 6 802.11ax
  • equipped Gigabit WAN & LAN ports
  • Supports MU-MIMO and DL/UL-OFDMA modulation
  • Multiple users can upload or download multiple packets at the same time
  • Narrower subcarrier spacing and longer symbol time
  • Suitable for use in high density access environments such as university campues, concert venues and gyms

Technical specifications

Product type

Wi-Fi access point

Type

RF-CAP-600

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi standard

IEEE802.11ax

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi speed 2.4 GHz

600 MBit/s

Wi-Fi speed 5 GHz

1.2 GBit/s

Antenna type

2x built-in

LAN data transfer rate

10 / 100 / 1000 MBit/s

Interfaces

Wi-Fi 6 (IEEE 802.11ax)

No. of LAN ports

1 x

No. of Gigabit LANs

1 x

Power supply (LOV)

Power over Ethernet (PoE)

Width

198 mm

Height

38 mm

Depth

198 mm

PoE

IEEE 802.3at (25.5 W)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2362173 Renkforce RF-4724346 RF-CAP-600 Wi-Fi access point 2.4 GHz, 5 GHz

Description


The oasis in the Internet desert
At the airport, in shopping centers, on campus or in the open-plan office: Wherever many people access a free hotspot at the same time, we experience the undesirable deterioration of the Internet. The new standard WiFi 6 now promises to help with MU-MIMO and DL/UL-OFDMA modulation. What was like specifications from space travel sounds is nothing more than "multi-user multiple-input, multiple-output technology" - it increases network capacity so that several users can simultaneously download more data both high and low. Download (DL) and Upload (UL) are accelerated by OFDMA by dividing the transferred data into small packets that can be sent faster as compressed information bits. The Renkforce RF-CAP-600, as a router in the 2.4 and 5 GHz bands, has a combined Wi-Fi speed of 1800 Mbps, in order to provide a variety of users simultaneously and wirelessly with fast Internet.

This text is machine translated.

Features

  • Complies with IEEE 802.11ax/ac/b/g/n, 802.3az standard
  • Supports active IEEE 802.3at 48V PoE standard
  • Supports seamless roaming, OFDMA,1024-QAM
  • Flash: SPI NOR 8 MB (1.8v) + NAND 128 MB
  • 1x 10/100/1000 Mbps WAN port, 1x 10/100/1000 Mbps LAN port
  • With power amplifier and FEM, built-in 3dBi MIMO antenna

Scope of delivery

  • WiFi 6 1800 Mbps ceiling wireless access point
  • Mounting bracket
  • 4x installation screws
  • CAT 6 Ethernet cable
  • Power adapter cable
  • PoE power adapter
  • User manual

What kind of Wi-Fi Access Points are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.