• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4737378 RJ45 Patch cable CAT 6 S/FTP 0.50 m Black incl. detent, gold plated connectors, Flame-retardant 1 p

1/6
Product type
Patch cable
Specification
CAT 6
Shielding
S/FTP
Connection type
RJ45
Cable length
0.50 m
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

488 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce CAT 6 S/FTP Network Cable 0.50 mBlack

  • For wired home and office networks
  • Perfect for adding new devices to a hardwired network
  • Enables data transfer speeds of up to 1000 Mbps
  • Suitable for frequencies up to 250 MHz
  • S/FTP (braid shielding/shielding film)
  • Flammwidrg (LSZH according to IEC 60332-1-2)

Technical specifications

Product type

Patch cable

CAT 6

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.50 m

Factory colour

Black

Connector version

straight

Cable features

incl. detent

gold plated connectors

Flame-retardant

27

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

250 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

Halogen-free

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368689 Renkforce RF-4737378 RJ45 Patch cable CAT 6 S/FTP 0.50 m Black incl. detent, gold plated connectors, Flame-retardant 1 p

Conformity certificate

Conformity certificate 2368689 Renkforce RF-4737378 RJ45 Patch cable CAT 6 S/FTP 0.50 m Black incl. detent, gold plated connectors, Flame-retardant 1 p

Description

This text is machine translated.

Universal use
Use the Renkforce patch cable to connect the router to the patch panel, your AVM Fritz Box to Powerline adapters, or to add TV, game console NAS and VoIP phone to your local network. The cable comes with a RJ45 connector enabling a wide range of uses including industry and trade.

Reliable data transmission for your network.
Renkforce Category 6 cables enable data transfer speeds of up tom1000 Mbps - 10x faster than Cat 5 cables. Means no more sluggishness during high data volume transfers such as HD streaming and some server applications. Which makes this highly flexible patch cable a viable Wi-Fi alternative. There are clear advantages: no electrosmog, maximum safety, and first and foremost, no loss of transfer speed. What you feed in on one end comes out on the other.

Double protection against interference from the outside (S/FTP)
The CAT 6 cable from Renkforce is multiple shielded. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.

Low Smoke Zero Halogen (LSZH)
The cable jacket doesn't contain halogen which significantly reduces the release of toxic gases and vapors in the case of a fire. LSZH is frequently part of Health & Safety regulations applying to poorly aired spaces.

Built-in Cable Protection
The Renkforce network cable comes with a latch guard, preventing damage to the latch when you unplug.

Overview
With the molded cable lengths indicated on the plugs, you always have the overview in the cable mess.

Copper Core
The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.

Safe Release
A gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable.

RoHS/REACH Compliance
All Renkforce adapters and cables fully comply with RoHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.

Features

  • Two layer shielding
  • Detent
  • Angegossene cable length specification
  • Copper core ensures reliable redata transfer
  • Zugentlasung of connector

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)