• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-5042662 RJ45 Patch cable CAT 6 U/UTP 15.00 m Black incl. detent, Halogen-free 1 pc(s)

1/4
Product type
Patch cable
Specification
CAT 6
Shielding
U/UTP
Connection type
RJ45
Cable length
15.00 m
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

308 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 15.99
-47 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce CAT 6 U/UTP network cable 15.00 mBlack

  • For wired home and office networks
  • Perfect for adding new devices to a hardwired network
  • Enables data transfer speeds of up to 1000 Mbps
  • Suitable for frequencies up to 250 MHz
  • Flammwidrg

Our service for you

Technical specifications

Product type

Patch cable

CAT 6

U/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

15.00 m

Factory colour

Black

Connector version

straight

Cable features

incl. detent

Halogen-free

26

Cable use

Networks

Version

Cable

Cable design

Round

CCA

Max. frequency

250 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

Halogen-free

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521331 Renkforce RF-5042662 RJ45 Patch cable CAT 6 U/UTP 15.00 m Black incl. detent, Halogen-free 1 pc(s)

Description

Universal network cables for the connection of network components to a router, power line or a patch panel. Thanks to the category 6 (CAT 6) Specification, fast transfer rates of up to 1,000 MBit/s is achieved. Ideal for data-intensive HD streaming and some server applications.

Low Smoke Zero Halogen (LSZH)
The cable jacket doesn't contain halogen which significantly reduces the release of toxic gases and vapors in the case of a fire. LSZH is frequently part of Health & Safety regulations applying to poorly aired spaces.

Built-in Cable Protection
The Renkforce network cable comes with a latch guard. preventing damage to the latch when you unplug.

Safe Release
A gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable.

This text is machine translated.

Features

  • Detent
  • Zugentlasung of connector

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)