• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-5056418 RJ45 Patch cable CAT 6A S/FTP 20.00 m Blue incl. detent, Flame-retardant 1 pc(s)

1/5
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
20.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

563 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce CAT 6A S/FTP Network Cable 20.00 m

  • For wired home and office networks
  • Perfect for adding new devices to a hardwired network
  • Enables data transfer speeds of up to 10.000 Mbps
  • CAT 6A rating (tested at 500 MHz)

Our service for you

Technical specifications

Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

20.00 m

Factory colour

Blue

Connector version

straight

Cable features

incl. detent

Flame-retardant

27

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2528209 Renkforce RF-5056418 RJ45 Patch cable CAT 6A S/FTP 20.00 m Blue incl. detent, Flame-retardant 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2528209 Renkforce RF-5056418 RJ45 Patch cable CAT 6A S/FTP 20.00 m Blue incl. detent, Flame-retardant 1 pc(s)

Description

Universal network cables for the connection of network components to a router, power line or a patch panel. Thanks to the category 6A (CAT 6A) specification, fast transfer rates of up to 10 000 MBit/s is achieved. Ideal for data-intensive HD streaming and some server applications.

Noise Supression Shielding (S/FTP)
The CAT 6A network cable from Renkforce is multiple shielded. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.

Built-in Cable Protection
The Renkforce network cable comes with a latch guard. preventing damage to the latch when you unplug.

Low Smoke Zero Halogen (LSZH)
The cable jacket doesn't contain halogen which significantly reduces the release of toxic gases and vapors in the case of a fire. LSZH is frequently part of Health & Safety regulations applying to poorly aired spaces.

Copper Core
In contrast to a cable with CCS or CCA inner conductor offers in the network cable uses copper best transmission properties. So, your data is excellent and securely transmitted.

Safe Release
A gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable.

This text is machine translated.

Features

  • Two layer shielding
  • Detent
  • Flame-resistant
  • Copper core ensures reliable redata transfer
  • Zugentlasung of connector

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)