• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-5167482 PLA-LW Light Weight Filament PLA 1.75 mm 1 kg Black (matt) 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 30.99)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce PLA-LW Filament

  • Low density with lightweight design
  • Suitable for special applications, e.g. aeromodelling

Technical specifications

  • Low density with light weight

  • Suitable for special purpose i.e. aeromodelling
  • Different coefficient of expansion according to the print temperature 

  • No wiredrawing problem 

  • No cracking problem
Product type

Filament

Filament material

PLA

Filament Ø

1.75 mm

Filament colour

Black (matt)

Heated bed required

No

Printing temperature (min.)

190 °C

Max. printing temperature

270 °C

Weight

1 kg

Content

1 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 2583741 Renkforce RF-5167482 PLA-LW Light Weight Filament PLA 1.75 mm 1 kg Black (matt) 1 pc(s)

Description

Low density for printing light parts, ideal for remote aircraft models, crowns and COSPLAY.

This text is machine translated.

Features

  • Pre-foamed lightweight PLA
  • High rigidity & good layer adhesion
  • Tangle free & moisture free
  • Low-density for printing lightweight parts (0.54 g/cm3 vs 1.20 g/cm3 for regular PLA), ideal for RC planes, drones and COSPLAY
  • Excellent interlayer strength and printability
  • Matte surface, easy to paint
  • Drop-resistant and easy to repair
  • Optimum paint adhesion to the printed surface
  • Different coefficient of expansion according to the print temperature
  • No wiredrawing problem
  • No cracking problem

Scope of delivery

  • PLA-LW Filament - Black matt (1 kg)

More interesting products

(*All information is plus legal VAT)