• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-5266140 RJ45 Patch cable CAT 6A S/FTP 2.00 m Grey Slimline, Flexible, incl. detent, Flame-retardant 1 pc(s)

1/4
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
2.00 m
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4169 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RJ45 Network cable

  • Slimline-patch cable with small diameter for easier cabling of office and home networks
  • Perfect for integrating new devices in a cable network
  • Supports transfer speeds of up to 10,000 Mbps
  • CAT 6A Performance Specification (tested at 500 MHz)
  • With break nose protection
  • Halogen-free, flame retardant and smoke-free

Our service for you

Technical specifications

Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 8p8c plug

No. of B connections

1 x

Type B

RJ45 8p8c plug

Cable length

2.00 m

Factory colour

Grey

Connector version

straight

Cable features

Slimline

Flexible

incl. detent

Flame-retardant

28

Cable use

RJ45

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633070 Renkforce RF-5266140 RJ45 Patch cable CAT 6A S/FTP 2.00 m Grey Slimline, Flexible, incl. detent, Flame-retardant 1 pc(s)

Description

Flexible - enables a simpler cable management. Less space requirements for lower transport costs.

This text is machine translated.

Features

  • For wired home and office networks
  • Perfect for adding new devices to a hardwired network
  • Enables data transfer speeds of up to 10,000 Mbps
  • CAT 6A rating (tested at 500 MHz)
  • Latch protection
  • Flame retardant

Scope of delivery

  • Patch cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)