
1/12
TV/monitor Adapter
USB-C®
HDMI
1 x
USB-C® plug
1 x
HDMI socket
15 cm
Black
3840 x 2160 Pixel
straight
TV/monitor
Adapter
Monitors/TV adapters
UHD 4K @ 60 Hz
HDMI 2.0
Round
23.5 g
Plastic-free packaging
User & Safety Instructions 3350214 Renkforce RF-6700428 USB-C® / HDMI Adapter [1x USB-C® plug - 1x HDMI socket] Black 15 cm