• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-6798312 USB-C® / HDMI Adapter cable [1x - 1x HDMI socket] Black-grey 4K UHD 0.20 m

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

848 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-6798312 USB-C® / HDMI Adapter cable 0.20 m

  • Aluminium-casing and flexible cable design
  • Input USB-C® connector
  • HDMI Socket Output
  • Aluminium housing
  • 3840×2160@60Hz resolution
  • SUPPORTS 3D/HDCP2.2/HDR10/HDR10+
  • This text is machine translated.

Technical specifications

Product type

TV/monitor Adapter cable

Connection type

USB-C®

HDMI

No. of A connectors

1 x

No. of B connections

1 x

Type B

HDMI socket

Cable length

0.20 m

Factory colour

Black-grey

Video resolution

3840 x 2160 Pixel

Shielding

Braid shielding/shielding film

Connector version

straight

Cable features

4K UHD

32

Cable use

TV/monitor

Version

Adapter cable

Range of use

Monitors/TV adapters

Resolutions (max.)

UHD 4K @ 60 Hz

Copper

Cable design

Round

Signal flow direction

Unidirectional (uni)

Video transmission possible

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3399156 Renkforce RF-6798312 USB-C® / HDMI Adapter cable [1x - 1x HDMI socket] Black-grey 4K UHD 0.20 m

Description

Ideal for connecting a high-resolution monitor or projector with an HDMI cable to a modern notebook, Ultrabook or MacBook with USB-C port (DisplayPort Alt Mode).

This text is machine translated.

Features

  • USB-C® Male input
  • HDMI A female output
  • Aluminium housing
  • 3840×2160@60Hz resolution
  • Supports 3D/HDCP2.2/HDR10/HDR10+

Scope of delivery

  • 1x cable adapter

More interesting products

(*All information is plus legal VAT)